Part Details for VC040209X200R by Kyocera AVX Components
Overview of VC040209X200R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC040209X200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 9 V, 0.05 J, SURFACE MOUNT | 1506 |
|
$0.1625 / $0.3900 | Buy Now |
Part Details for VC040209X200R
VC040209X200R CAD Models
VC040209X200R Part Data Attributes
|
VC040209X200R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC040209X200R
Kyocera AVX Components
Varistor, 9V, 0.05J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |
Alternate Parts for VC040209X200R
This table gives cross-reference parts and alternative options found for VC040209X200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC040209X200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V9MLA0402LWT | RESISTOR, VOLTAGE DEPENDENT, 9V, 0.02J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | VC040209X200R vs V9MLA0402LWT |
V9MLA0402WH | RESISTOR, VOLTAGE DEPENDENT, 9V, 0.1J, SURFACE MOUNT, CHIP, 0402, LEAD FREE | Littelfuse Inc | VC040209X200R vs V9MLA0402WH |
V9MLA0402LNH | Varistor, 9V, 0.4J, Surface Mount, CHIP, 0402, LEAD FREE | Littelfuse Inc | VC040209X200R vs V9MLA0402LNH |
V9MLA0402LT | Varistor, 9V, 0.02J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | VC040209X200R vs V9MLA0402LT |
V9MLA0402NT | Varistor, 9V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Littelfuse Inc | VC040209X200R vs V9MLA0402NT |