Part Details for VC040205X150RP by Kyocera AVX Components
Overview of VC040205X150RP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for VC040205X150RP
VC040205X150RP CAD Models
VC040205X150RP Part Data Attributes:
|
VC040205X150RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC040205X150RP
Kyocera AVX Components
Varistor, 5.6V, 0.05J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 130 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |
Alternate Parts for VC040205X150RP
This table gives cross-reference parts and alternative options found for VC040205X150RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC040205X150RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2N1632X5PR | Varistor, 5.6V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | VC040205X150RP vs MP2N1632X5PR |
VSH1608X5NR | Varistor, 5.6V, 0.05J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC040205X150RP vs VSH1608X5NR |
MP2N1632X5NE | Varistor, 5.6V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | VC040205X150RP vs MP2N1632X5NE |
VSH1608X5NE | Varistor, 5.6V, 0.05J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC040205X150RP vs VSH1608X5NE |
VSN1608X5NB | Varistor, 5.6V, 0.05J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC040205X150RP vs VSN1608X5NB |
VC040205X150T | Varistor, 5.6V, 0.05J, Surface Mount | Kyocera AVX Components | VC040205X150RP vs VC040205X150T |
VSN1005X05NE | Varistor, 5.6V, 0.05J, Surface Mount, CHIP, 1005 | Samwha Electronics | VC040205X150RP vs VSN1005X05NE |
MP4N1632X5TE | Varistor, 5.6V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | VC040205X150RP vs MP4N1632X5TE |
MP4N1632X5NB | Varistor, 5.6V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | VC040205X150RP vs MP4N1632X5NB |
FPV160808S5R6PMB | Varistor, 5.6V, 0.05J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | VC040205X150RP vs FPV160808S5R6PMB |