Part Details for VC03RSM06 by Uniohm Corp
Results Overview of VC03RSM06 by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC03RSM06 Information
VC03RSM06 by Uniohm Corp is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for VC03RSM06
VC03RSM06 CAD Models
VC03RSM06 Part Data Attributes
|
VC03RSM06
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
VC03RSM06
Uniohm Corp
CAPACITOR, VARIABLE, CERAMIC, 100V, 6pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, 1813
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 6 pF | |
Capacitance-Min | 6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | VC03R | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |