Part Details for VC020105T330WP by Kyocera AVX Components
Overview of VC020105T330WP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC020105T330WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5899
|
Newark | Multilayer Varistor, 5.6V, 0201, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Vc Series, Clamping Voltage Vc Max:35V, Varistor Case Style:0201 [0603 Metric], Peak Surge Current @ 8/20Μs:1A Rohs Compliant: Yes |Kyocera Avx VC020105T330WP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
478-5481-2-ND
|
DigiKey | VARISTOR 12.8V 4A 0201 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 | Buy Now |
DISTI #
VC020105T330WP
|
Avnet Americas | Varistor Multilayer 5.6VDC/4VAC 33pF 1A 15.6V 0201 SMD T/R - Tape and Reel (Alt: VC020105T330WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-VC020105T330WP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.01J 33 pF 15.5 V 35V RoHS: Compliant | 0 |
|
$0.0390 / $0.3400 | Order Now |
DISTI #
70225755
|
RS | Varistor, CAP 33PF, SMD TRANSIENT VOLTAGE, VOL-RTG 5.6V, MINIATURE MLV | AVX VC020105T330WP RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 | RFQ |
DISTI #
VC020105T330WP
|
Avnet Abacus | Varistor Multilayer 5.6VDC/4VAC 33pF 1A 15.6V 0201 SMD T/R (Alt: VC020105T330WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC020105T330WP
VC020105T330WP CAD Models
VC020105T330WP Part Data Attributes
|
VC020105T330WP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC020105T330WP
Kyocera AVX Components
Varistor, 5.6V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.01 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |
Alternate Parts for VC020105T330WP
This table gives cross-reference parts and alternative options found for VC020105T330WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC020105T330WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSH1608U5NB | Samwha Electronics | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | VC020105T330WP vs VSH1608U5NB |
VSL1608U5NE | Samwha Electronics | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | VC020105T330WP vs VSL1608U5NE |
VC020105T150WP | Kyocera AVX Components | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT | VC020105T330WP vs VC020105T150WP |
VSL1608U5PE | Samwha Electronics | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | VC020105T330WP vs VSL1608U5PE |
VSN1608U5PE | Samwha Electronics | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | VC020105T330WP vs VSN1608U5PE |
VSH1608U5TE | Samwha Electronics | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | VC020105T330WP vs VSH1608U5TE |
VSN1608U5NE | Samwha Electronics | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | VC020105T330WP vs VSN1608U5NE |
VSH1608U5PE | Samwha Electronics | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | VC020105T330WP vs VSH1608U5PE |
VSL1608U5TB | Samwha Electronics | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | VC020105T330WP vs VSL1608U5TB |
VSL1608U5PB | Samwha Electronics | Check for Price | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | VC020105T330WP vs VSL1608U5PB |