Part Details for VC020103V101WP by Kyocera AVX Components
Overview of VC020103V101WP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for VC020103V101WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6130-2-ND
|
DigiKey | VARISTOR 6.8V 10A 0201 Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 | Buy Now |
DISTI #
581-VC020103V101WP
|
Mouser Electronics | Varistors 2VAC 3.5VDC 0.02J 100pF 8.84 V 14V RoHS: Compliant | 7500 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
VC020103V101WP
|
TTI | Varistors 2VAC 3.5VDC 0.02J 100pF 8.84 V 14V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
VC020103V101WP
|
Avnet Asia | Var 2VAC/3.5VDC 10A 8.84V 0201 SMD T/R (Alt: VC020103V101WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VC020103V101WP
VC020103V101WP CAD Models
VC020103V101WP Part Data Attributes:
|
VC020103V101WP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC020103V101WP
Kyocera AVX Components
Varistor, 3.5V, 0.02J, Surface Mount, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for VC020103V101WP
This table gives cross-reference parts and alternative options found for VC020103V101WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC020103V101WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSH1608V3TE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSH1608V3TE |
VSH1608V3TB | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSH1608V3TB |
VSN1608V3NR | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSN1608V3NR |
VSH1608V3PB | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSH1608V3PB |
VSL1608V3NE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSL1608V3NE |
VSN1608V3TE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSN1608V3TE |
VSH1608V3NE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSH1608V3NE |
VSL1608V3PR | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSL1608V3PR |
VSH1608V3NR | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSH1608V3NR |
VSN1608V3TR | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020103V101WP vs VSN1608V3TR |