Part Details for VC0200500000G by Anytek Technology Corporation Ltd
Overview of VC0200500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC0200500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3951-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.62MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1781 In Stock |
|
$0.3076 / $1.1600 | Buy Now |
DISTI #
72303748
|
RS | VC-7.62-2P, Green, ROHS,, ,Contact, with, bright, Tin, plated, NL66,@,MARK | Amphenol - Anytek VC0200500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3490 / $0.3800 | RFQ |
DISTI #
ANYVC0200500000G
|
Heilind Electronics | VC-7.62-2P GREEN ROHS CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3082 / $0.4510 | Buy Now | |
DISTI #
ANYVC0200500000G
|
Interstate Connecting Components | VC-7.62-2P GREEN ROHS CONTACT | 0 |
|
Buy Now |