There are no models available for this part yet.
Overview of VC.192/40 P-M6X10 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VC.192/40 P-M6X10 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VC.192/40P-M6X10
|
TME | Knob, Ø: 40mm, Ext.thread: M6, 10mm, H: 27mm, duroplast PF, VC.192-P Min Qty: 1 | 0 |
|
$2.9400 / $4.0100 | RFQ |