There are no models available for this part yet.
Overview of VC.192/70 P-M12X30 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VC.192/70 P-M12X30 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VC.192/70P-M12X30
|
TME | Knob, Ø: 70mm, Ext.thread: M12, 30mm, H: 44mm, duroplast PF, VC.192-P Min Qty: 1 | 0 |
|
$6.5400 / $8.9200 | RFQ |