Part Details for VC-TXO-39SMX-194.4-TR by ECS International Inc
Overview of VC-TXO-39SMX-194.4-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-TXO-39SMX-194.4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1130CT-ND
|
DigiKey | XTAL OSC VCTCXO 19.4400MHZ SNWV Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
463 In Stock |
|
$7.7770 / $13.3658 | Buy Now |
DISTI #
VC-TXO-39SMX-194.4
|
Avnet Americas | - Tape and Reel (Alt: VC-TXO-39SMX-194.4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.4225 | Buy Now |
DISTI #
520-VCTXO39SMX194.4R
|
Mouser Electronics | TCXO Oscillators 19.44MHz, 3V, VC-TCXO, RoHS, SMD, +/-2.5PPM, -30 C to +75 C RoHS: Compliant | 0 |
|
$12.3300 | Order Now |
|
Future Electronics | XTAL OSC VCTCXO 19.4400MHZ SNWV RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$12.4400 | Buy Now |
|
Future Electronics | XTAL OSC VCTCXO 19.4400MHZ SNWV RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$12.4400 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator VCTCXO 19.4400MHz SNWV RoHS: Compliant | 0 |
|
$12.3500 / $33.8300 | Buy Now |
DISTI #
VC-TXO-39SMX-194.4
|
Avnet Americas | - Tape and Reel (Alt: VC-TXO-39SMX-194.4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.4225 | Buy Now |