Part Details for VC-TXO-39SMX-100-TR by ECS International Inc
Overview of VC-TXO-39SMX-100-TR by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for VC-TXO-39SMX-100-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1126CT-ND
|
DigiKey | XTAL OSC VCTCXO 10.0000MHZ SNWV Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1613 In Stock |
|
$13.5668 / $15.5800 | Buy Now |
DISTI #
VC-TXO-39SMX-100-T
|
Avnet Americas | 10.000 MHZ SMD VC-TXO 3V ROHS COMPLIANT T&R - Tape and Reel (Alt: VC-TXO-39SMX-100-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.4225 | Buy Now |
DISTI #
520-VCTXO39SMX100TR
|
Mouser Electronics | TCXO Oscillators 10.000 MHZ SMD VC-TXO 3V...RoHS COMPLIANT T&R RoHS: Compliant | 0 |
|
$13.3600 / $15.5800 | Order Now |
|
Future Electronics | VC-TXO-39SMX Series 10.000Mhz 2.5ppm 3V Oscillator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$13.3600 | Buy Now |
|
Future Electronics | VC-TXO-39SMX Series 10.000Mhz 2.5ppm 3V Oscillator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$13.3600 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator VCTCXO 10.0000MHz SNWV RoHS: Compliant | 0 |
|
$12.3500 / $33.8300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 171 |
|
$16.7168 / $20.8960 | Buy Now | |
|
Quest Components | 82 |
|
$17.7616 / $20.8960 | Buy Now | |
DISTI #
VC-TXO-39SMX-100-T
|
Avnet Americas | 10.000 MHZ SMD VC-TXO 3V ROHS COMPLIANT T&R - Tape and Reel (Alt: VC-TXO-39SMX-100-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.4225 | Buy Now |
Part Details for VC-TXO-39SMX-100-TR
VC-TXO-39SMX-100-TR CAD Models
VC-TXO-39SMX-100-TR Part Data Attributes:
|
VC-TXO-39SMX-100-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
VC-TXO-39SMX-100-TR
ECS International Inc
Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.38,300 | |
Physical Dimension | 11.4mm x 9.6mm x 2.3mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |