Part Details for VC-TXO-35SM-128-D by ECS International Inc
Overview of VC-TXO-35SM-128-D by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for VC-TXO-35SM-128-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-TXO-35SM-128-D
|
Avnet Americas | VC-TXO-35SM,OSC VCTCXO 12.8MHZ CLPD SNWV SMD,3V,2.5ppm,-30C ~ 80C,1.5mA,Surface Mount,0.197" L x 0.1 - Tape and Reel (Alt: VC-TXO-35SM-128-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VC-TXO-35SM-128-D
|
Avnet Americas | VC-TXO-35SM,OSC VCTCXO 12.8MHZ CLPD SNWV SMD,3V,2.5ppm,-30C ~ 80C,1.5mA,Surface Mount,0.197" L x 0.1 - Tape and Reel (Alt: VC-TXO-35SM-128-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VC-TXO-35SM-128-D
VC-TXO-35SM-128-D CAD Models
VC-TXO-35SM-128-D Part Data Attributes:
|
VC-TXO-35SM-128-D
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
VC-TXO-35SM-128-D
ECS International Inc
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,157/65 | |
Physical Dimension | 5mm x 3.2mm x 1.5mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |