Part Details for VC-TXO-30SM-130-C by ECS International Inc
Results Overview of VC-TXO-30SM-130-C by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-TXO-30SM-130-C Information
VC-TXO-30SM-130-C by ECS International Inc is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX9830SM/NOPB | Texas Instruments | Wireless MCU and Smart RF Transceiver Module 60-NFBGA -40 to 125 | |
LMX9830SMX/NOPB | Texas Instruments | Wireless MCU and Smart RF Transceiver Module 60-NFBGA -40 to 125 | |
CC3230SM2RGKR | Texas Instruments | SimpleLink™ Arm Cortex-M4 Wi-Fi® MCU with 256kB RAM, coexistence, WPA3, 16 TLS sockets, secure boot 64-VQFN -40 to 85 |
Part Details for VC-TXO-30SM-130-C
VC-TXO-30SM-130-C CAD Models
VC-TXO-30SM-130-C Part Data Attributes
|
VC-TXO-30SM-130-C
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
VC-TXO-30SM-130-C
ECS International Inc
Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |