Part Details for VC-TFS 6 by Phoenix Contact
Overview of VC-TFS 6 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-TFS 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact insert module - for sleeve frames - with screw connection - 6-pos. - 250 V / 10 A RoHS: Compliant |
36 In Stock |
|
$10.0800 / $14.9000 | Buy Now |
|
Master Electronics | Contact insert module - for sleeve frames - with screw connection - 6-pos. - 250 V / 10 A RoHS: Compliant |
36 In Stock |
|
$10.0800 / $14.9000 | Buy Now |
Part Details for VC-TFS 6
VC-TFS 6 CAD Models
VC-TFS 6 Part Data Attributes
|
VC-TFS 6
Phoenix Contact
Buy Now
|
Compare Parts:
VC-TFS 6
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |