Part Details for VC-TCXO-201CA by Kyocera AVX Components
Results Overview of VC-TCXO-201CA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-TCXO-201CA Information
VC-TCXO-201CA by Kyocera AVX Components is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8850201CA | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers | |
5PB1203NTGK | Renesas Electronics Corporation | 1.8 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer | |
5PB1206NDGK8 | Renesas Electronics Corporation | 1.8 V 1:6 TCXO / LVCMOS High-Performance Clock Buffer |