Part Details for VC-K-KV-PG21-2X4 5/1X13 by Phoenix Contact
Overview of VC-K-KV-PG21-2X4 5/1X13 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for VC-K-KV-PG21-2X4 5/1X13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (2 x 4.5 mm/1 x 13 mm) and a pressure screw - for cable screw connection thread VC-M-KV-PG21....... RoHS: Compliant | 0 |
|
$14.1400 / $17.8300 | Buy Now |
|
Master Electronics | Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (2 x 4.5 mm/1 x 13 mm) and a pressure screw - for cable screw connection thread VC-M-KV-PG21....... RoHS: Compliant | 0 |
|
$14.1400 / $17.8300 | Buy Now |