There are no models available for this part yet.
Overview of VC-K-KV-PG21(20X7) by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for VC-K-KV-PG21(20X7) by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Half screw connection Pg21 - made of plastic - consisting of rubber seal with one elongated hole and one pressure screw - for type 2 - 4 housings - cable diameter: 20 x 7 mm RoHS: Compliant | 0 |
|
$4.8300 / $11.0700 | Buy Now | ||
Master Electronics | Half screw connection Pg21 - made of plastic - consisting of rubber seal with one elongated hole and one pressure screw - for type 2 - 4 housings - cable diameter: 20 x 7 mm RoHS: Compliant | 0 |
|
$4.8300 / $11.0700 | Buy Now |