There are no models available for this part yet.
Overview of VC-K-KV-PG21 2X6/2X8 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for VC-K-KV-PG21 2X6/2X8 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (2 x 6 mm/2 x 8 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG21....... RoHS: Compliant | 1 Factory Stock |
|
$14.1400 / $17.8300 | Buy Now | ||
Master Electronics | Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (2 x 6 mm/2 x 8 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG21....... RoHS: Compliant | 1 Factory Stock |
|
$14.1400 / $17.8300 | Buy Now |