Part Details for VC-FXO-35F by KYOCERA Corporation
Overview of VC-FXO-35F by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VC-FXO-35F
VC-FXO-35F CAD Models
VC-FXO-35F Part Data Attributes:
|
VC-FXO-35F
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
VC-FXO-35F
KYOCERA Corporation
Oscillator, 8MHz Min, 40MHz Max, 40MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.2X.28,200/150 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |