Part Details for VC-9921 by BUD Industries Inc
Overview of VC-9921 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1992-1CMS8#TRPBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D | |
LTC1992-1HMS8#PBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D | |
LTC1992-10IMS8#TRPBF | Analog Devices | L Pwr, Fully Diff In/Out Amp/D |
Price & Stock for VC-9921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6760
|
Newark | Cabinet, Wall Mount, 15.75In, Steel, Black, Rack U Height:9U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:501Mm, External Width - Metric:600Mm, External Depth - Metric:450Mm, External Height - Imperial:19.7" Rohs Compliant: Yes |Bud Industries VC-9921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$260.9800 / $262.4500 | Buy Now |
DISTI #
VC-9921-ND
|
DigiKey | CABINT VISNCB 19.72X23.62X17.72" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.9500 | Buy Now |
DISTI #
563-VC-9921
|
Mouser Electronics | Racks & Rack Cabinets Communications Cabinet with Tempered Glass Door (19.7 X 23.6 X 17.7 In) RoHS: Compliant | 0 |
|
$250.9400 / $250.9500 | Order Now |
DISTI #
70147968
|
RS | Rack, Cabinet,19 In,6U/10.5 In,17.72In Depth, Black,200Lb Wt-Cap, Visioncab Series | Bud Industries VC-9921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$255.2300 / $296.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$263.8000 | Buy Now |
|
Onlinecomponents.com | Black Steel Wall Mount Electronics Cabinet - External 19.72 x 23.62 x 17.72 Inches - Internal 15.75 x 17.72 x 12.48 Inches RoHS: Compliant | 10 Factory Stock |
|
$266.2900 / $286.8800 | Buy Now |
DISTI #
000000000003359832
|
Sager | Racks & Rack Cabinets Communications Cabinet with Tempered Glass Door (19.7 X 23.6 X 17.7 In) Min Qty: 1 | 10 |
|
$227.5500 / $296.7500 | Buy Now |
|
Master Electronics | Black Steel Wall Mount Electronics Cabinet - External 19.72 x 23.62 x 17.72 Inches - Internal 15.75 x 17.72 x 12.48 Inches RoHS: Compliant | 10 Factory Stock |
|
$266.2900 / $286.8800 | Buy Now |
DISTI #
10014525
|
TestEquity LLC | Bud Industries VC-9921 Communications Cabinet, Tempered Glass Door, 19.7x23.6x17.7 in | 10 |
|
$296.7500 | Buy Now |