Part Details for VC-840A-9008-75M0000000TR by Microchip Technology Inc
Results Overview of VC-840A-9008-75M0000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-840A-9008-75M0000000TR Information
VC-840A-9008-75M0000000TR by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
2SC3840-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-5, / | |
ISL8840AMUZ-T | Renesas Electronics Corporation | High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Price & Stock for VC-840A-9008-75M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-840A-9008-75M0000000TR
|
Microchip Technology Inc | VC-840A-9008-75M0000000TR, VDFN, Projected EOL: 2049-07-31 RoHS: Compliant Lead time: 24 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.4500 / $2.0000 | Buy Now |