Part Details for VC-840-JAE-KAAN-122M767857 by Microchip Technology Inc
Overview of VC-840-JAE-KAAN-122M767857 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-840-JAE-KAAN-122M767857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-840-JAE-KAAN-122M767857-ND
|
DigiKey | LVCMOS, +/-50PPM -40-85C 45/55 E Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-840-JAE-KAAN-122M767857
|
Microchip Technology Inc | LVCMOS, +/-50ppm -40~85C 45/55 E/D, 1.8V, Projected EOL: 2044-10-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.2700 / $50.1200 | Buy Now |
Part Details for VC-840-JAE-KAAN-122M767857
VC-840-JAE-KAAN-122M767857 CAD Models
VC-840-JAE-KAAN-122M767857 Part Data Attributes:
|
VC-840-JAE-KAAN-122M767857
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-840-JAE-KAAN-122M767857
Microchip Technology Inc
CMOS Output Clock Oscillator, 122.767857MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 122.767857 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,67/51 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |