VC-840-JAE-FAAN-25M0000000_SNPBDIP
Description: LVCMOS Output Clock Oscillator, 25MHz Nom,

Overview of VC-840-JAE-FAAN-25M0000000_SNPBDIP by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VC-840-JAE-FAAN-25M0000000_SNPBDIP by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VC-840-JAE-FAAN-25M0000000_SNPBDIP by Vectron International

VC-840-JAE-FAAN-25M0000000_SNPBDIP
Vectron International
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
DILCC4,.08,65
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Equivalence Code
DILCC4,.08,65
Physical Dimension
2.5mm x 2.0mm x 0.8mm
Rise Time-Max
5 ns
Supply Current-Max
3 mA
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. VC-840-JAE-FAAN-25M0000000_SNPBDIP
    Vectron International
    LVCMOS Output Clock Oscillator, 25MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC-840-JAE-FAAN-25M0000000_SNPBDIP by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC-840-JAE-FAAN-25M000000... by Vectron International

Select Manufacturer
Which Manufacturer of VC-840-JAE-FAAN-25M000000... would you like to use for your alert(s)?
  • Please alert me when VC-840-JAE-FAAN-25M000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC-840-JAE-FAAN-25M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC-840-JAE-FAAN-25M000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC-840-JAE-FAAN-25M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC-840-JAE-FAAN-25M000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC-840-JAE-FAAN-25M0000000_SNPBDIP by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: