Part Details for VC-840-JAE-FAAN-25M0000000 by Vectron International
Overview of VC-840-JAE-FAAN-25M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC-840-JAE-FAAN-25M0000000
VC-840-JAE-FAAN-25M0000000 CAD Models
VC-840-JAE-FAAN-25M0000000 Part Data Attributes
|
VC-840-JAE-FAAN-25M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VC-840-JAE-FAAN-25M0000000
Vectron International
LVCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |