Part Details for VC-830-ECE-KAAN-156M250000TR by Microchip Technology Inc
Results Overview of VC-830-ECE-KAAN-156M250000TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-830-ECE-KAAN-156M250000TR Information
VC-830-ECE-KAAN-156M250000TR by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VC-830-ECE-KAAN-156M250000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0017
|
Newark | 3.2 X 2.5,lvpecl, vdfn,-40 To 85,50Ppm,156.25Mhz 6 Vdfn 3.2X2.5X1.0Mm T/R Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 | Buy Now |
DISTI #
150-VC-830-ECE-KAAN-156M250000TRCT-ND
|
DigiKey | VC-830-ECE-KAAN-156M250000TR Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5770 In Stock |
|
$3.7875 / $4.7000 | Buy Now |
DISTI #
VC-830-ECE-KAAN-156M250000TR
|
Avnet Americas | VC-830-ECE-KAAN-156M250000TR - Tape and Reel (Alt: VC-830-ECE-KAAN-156M250000TR) Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.5724 / $3.8148 | Buy Now |
DISTI #
579-830ECEKAN156M25R
|
Mouser Electronics | Crystals 3.2 x 2.5,LVPECL,VDFN,-40 to 85,50ppm,156.25MHz | 0 |
|
$3.7900 | Order Now |
DISTI #
VC-830-ECE-KAAN-156M250000TR
|
Microchip Technology Inc | VC-830-ECE-KAAN-156M250000TR, VDFN, Projected EOL: 2049-03-10 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.4000 / $4.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.7900 | Buy Now |
|
NAC | VC-830-ECE-KAAN-156M250000TR, 6 VDFN 3.2x2.5x1.0mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.7000 / $4.4600 | Buy Now |
Part Details for VC-830-ECE-KAAN-156M250000TR
VC-830-ECE-KAAN-156M250000TR CAD Models
VC-830-ECE-KAAN-156M250000TR Part Data Attributes
|
VC-830-ECE-KAAN-156M250000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-830-ECE-KAAN-156M250000TR
Microchip Technology Inc
LVPECL Output Clock Oscillator, 156.25MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.09X.12,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |