Part Details for VC-826-HDE-KAAN-106M250000 by Microchip Technology Inc
Overview of VC-826-HDE-KAAN-106M250000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-826-HDE-KAAN-106M250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-826-HDE-KAAN-106M250000TR-ND
|
DigiKey | VC-826-HDE-KAAN-106M250000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-826-HDE-KAAN-106M250000
|
Microchip Technology Inc | VC-826-HDE-KAAN-106M250000, Projected EOL: 2049-07-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.2700 / $18.3300 | Buy Now |
Part Details for VC-826-HDE-KAAN-106M250000
VC-826-HDE-KAAN-106M250000 CAD Models
VC-826-HDE-KAAN-106M250000 Part Data Attributes:
|
VC-826-HDE-KAAN-106M250000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-826-HDE-KAAN-106M250000
Microchip Technology Inc
LVDS Output Clock Oscillator, 106.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.09X.12,72/46 | |
Physical Dimension | 3.2mm x 2.5mm x 1.05mm | |
Rise Time-Max | 0.5 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |