Part Details for VC-826-ECE-KAAN-100M000000 by Microchip Technology Inc
Results Overview of VC-826-ECE-KAAN-100M000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-826-ECE-KAAN-100M000000 Information
VC-826-ECE-KAAN-100M000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VC-826-ECE-KAAN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-826-ECE-KAAN-100M000000
|
Microchip Technology Inc | VC-826-ECE-KAAN-100M000000, VDFN, Projected EOL: 2049-03-15 ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$6.1800 / $8.1500 | Buy Now |
DISTI #
SMC-VC-826-ECE-KAAN-100M000000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2232 Container: Tape & Reel | 1181 |
|
RFQ |
Part Details for VC-826-ECE-KAAN-100M000000
VC-826-ECE-KAAN-100M000000 CAD Models
VC-826-ECE-KAAN-100M000000 Part Data Attributes
|
VC-826-ECE-KAAN-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-826-ECE-KAAN-100M000000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 100MHz Nom
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.05mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-826-ECE-KAAN-100M000000
This table gives cross-reference parts and alternative options found for VC-826-ECE-KAAN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-826-ECE-KAAN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPP735100.000000K | Renesas Electronics Corporation | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom | VC-826-ECE-KAAN-100M000000 vs XPP735100.000000K |
EMCL23H2H-100.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-826-ECE-KAAN-100M000000 vs EMCL23H2H-100.000MTR |
FPLD62T2G-100.0MHZ | Connor-Winfield | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-4 | VC-826-ECE-KAAN-100M000000 vs FPLD62T2G-100.0MHZ |
GXO-E72L/BIN100.0MHZ | Golledge Electronics Ltd | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | VC-826-ECE-KAAN-100M000000 vs GXO-E72L/BIN100.0MHZ |
531MA100M000BGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-826-ECE-KAAN-100M000000 vs 531MA100M000BGR |
531AA100M000BGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-826-ECE-KAAN-100M000000 vs 531AA100M000BGR |
534AA000292BGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | VC-826-ECE-KAAN-100M000000 vs 534AA000292BGR |
531MA100M000DG | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-826-ECE-KAAN-100M000000 vs 531MA100M000DG |
534AA000292DGR | Skyworks Solutions Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | VC-826-ECE-KAAN-100M000000 vs 534AA000292DGR |
EMRC13D2H-100.000M | Abracon Corporation | Check for Price | MEMS OSC XO 100.0000MHZ LVPECL SMD | VC-826-ECE-KAAN-100M000000 vs EMRC13D2H-100.000M |