Part Details for VC-820A-EAE-FAAN-50M0000000TR by Microchip Technology Inc
Results Overview of VC-820A-EAE-FAAN-50M0000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-820A-EAE-FAAN-50M0000000TR Information
VC-820A-EAE-FAAN-50M0000000TR by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS3820A-ZQFT | Renesas Electronics Corporation | 16-Channel White LED Controller for LCD Backlighting | |
UPD78F1820AGBA2-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1820AGBA-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for VC-820A-EAE-FAAN-50M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-820A-EAE-FAAN-50M0000000TR
|
Microchip Technology Inc | VC-820A-EAE-FAAN-50M0000000TR, VDFN, Projected EOL: 2049-05-19 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
61 Alternates Available |
|
$8.9300 / $9.0300 | Buy Now |
Part Details for VC-820A-EAE-FAAN-50M0000000TR
VC-820A-EAE-FAAN-50M0000000TR CAD Models
VC-820A-EAE-FAAN-50M0000000TR Part Data Attributes
|
VC-820A-EAE-FAAN-50M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820A-EAE-FAAN-50M0000000TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 50MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/63 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |