Part Details for VC-820-JAE-FAAN-93M7500000 by Microchip Technology Inc
Overview of VC-820-JAE-FAAN-93M7500000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-820-JAE-FAAN-93M7500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-820-JAE-FAAN-93M7500000-ND
|
DigiKey | CMOS XO +1.8VDC CMOS -40C TO +85 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0 | Buy Now |
|
Chip Stock | 2858 |
|
RFQ |
Part Details for VC-820-JAE-FAAN-93M7500000
VC-820-JAE-FAAN-93M7500000 CAD Models
VC-820-JAE-FAAN-93M7500000 Part Data Attributes
|
VC-820-JAE-FAAN-93M7500000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820-JAE-FAAN-93M7500000
Microchip Technology Inc
VC-820-JAE-FAAN-93M7500000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 93.75 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | GOLD OVER NICKEL |