Part Details for VC-820-EAC-KAAN-128M000000 by Microchip Technology Inc
Results Overview of VC-820-EAC-KAAN-128M000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-820-EAC-KAAN-128M000000 Information
VC-820-EAC-KAAN-128M000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VC-820-EAC-KAAN-128M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-820-EAC-KAAN-128M000000
|
Microchip Technology Inc | VC-820-EAC-KAAN-128M000000, VDFN, Projected EOL: 2044-01-28 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now |
Part Details for VC-820-EAC-KAAN-128M000000
VC-820-EAC-KAAN-128M000000 CAD Models
VC-820-EAC-KAAN-128M000000 Part Data Attributes
|
VC-820-EAC-KAAN-128M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820-EAC-KAAN-128M000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 128MHz Nom
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 128 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-820-EAC-KAAN-128M000000
This table gives cross-reference parts and alternative options found for VC-820-EAC-KAAN-128M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-820-EAC-KAAN-128M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
531PA128M000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-820-EAC-KAAN-128M000000 vs 531PA128M000DG |
530PA128M000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-820-EAC-KAAN-128M000000 vs 530PA128M000BGR |
530CA128M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-820-EAC-KAAN-128M000000 vs 530CA128M000BG |
531PA128M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-820-EAC-KAAN-128M000000 vs 531PA128M000BG |
530PA128M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-820-EAC-KAAN-128M000000 vs 530PA128M000BG |
531CA128M000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-820-EAC-KAAN-128M000000 vs 531CA128M000BG |
530CA128M256DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128.256MHz Nom, ROHS COMPLIANT PACKAGE-6 | VC-820-EAC-KAAN-128M000000 vs 530CA128M256DGR |
530CA128M000DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-820-EAC-KAAN-128M000000 vs 530CA128M000DGR |
530CA128M000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-820-EAC-KAAN-128M000000 vs 530CA128M000BGR |
531CA128M000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-820-EAC-KAAN-128M000000 vs 531CA128M000BGR |