Part Details for VC-806-HDE-KAAN-200M000000_SNPB by Microsemi Corporation
Overview of VC-806-HDE-KAAN-200M000000_SNPB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VC-806-HDE-KAAN-200M000000_SNPB
VC-806-HDE-KAAN-200M000000_SNPB CAD Models
VC-806-HDE-KAAN-200M000000_SNPB Part Data Attributes
|
VC-806-HDE-KAAN-200M000000_SNPB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VC-806-HDE-KAAN-200M000000_SNPB
Microsemi Corporation
LVDS Output Clock Oscillator, 200MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.12,50 | |
Physical Dimension | 5 mm x 3.2 mm x 1.3 mm | |
Rise Time-Max | 0.7 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |