Part Details for VC-806-HCF-SAAN-156M250000_SNPB by Vectron International
Overview of VC-806-HCF-SAAN-156M250000_SNPB by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VC-806-HCF-SAAN-156M250000_SNPB
VC-806-HCF-SAAN-156M250000_SNPB CAD Models
VC-806-HCF-SAAN-156M250000_SNPB Part Data Attributes
|
VC-806-HCF-SAAN-156M250000_SNPB
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VC-806-HCF-SAAN-156M250000_SNPB
Vectron International
LVPECL Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC6,.12,50 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.12,50 | |
Physical Dimension | 5 mm x 3.2 mm x 1.3 mm | |
Rise Time-Max | 0.7 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |