Part Details for VC-806-HCE-KAAN-106M250000 by Vectron International
Overview of VC-806-HCE-KAAN-106M250000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC-806-HCE-KAAN-106M250000
VC-806-HCE-KAAN-106M250000 CAD Models
VC-806-HCE-KAAN-106M250000 Part Data Attributes
|
VC-806-HCE-KAAN-106M250000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VC-806-HCE-KAAN-106M250000
Vectron International
LVPECL Output Clock Oscillator, 25MHz Min, 320MHz Max, 106.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VC-806-HCE-KAAN-106M250000
This table gives cross-reference parts and alternative options found for VC-806-HCE-KAAN-106M250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-806-HCE-KAAN-106M250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL5030B-106.2500(T) | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5030B-106.2500(T) |
SEL5034A-106.2500 | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5034A-106.2500 |
SEL5033E-106.2500 | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5033E-106.2500 |
SEL5034B-106.2500 | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5034B-106.2500 |
SEL5033B-106.2500 | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5033B-106.2500 |
SEL5034B-106.2500(T) | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5034B-106.2500(T) |
SEL5034A-106.2500(T) | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5034A-106.2500(T) |
SEL5033B-106.2500(T) | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5033B-106.2500(T) |
SEL5034E-106.2500 | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5034E-106.2500 |
SEL5030A-106.2500 | LVPECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | VC-806-HCE-KAAN-106M250000 vs SEL5030A-106.2500 |