VC-801-EAE-KAAN-60M0000000
Description: CMOS Output Clock Oscillator, 60MHz Nom

Overview of VC-801-EAE-KAAN-60M0000000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for VC-801-EAE-KAAN-60M0000000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VC-801-EAE-KAAN-60M0000000
Microchip Technology Inc VC-801-EAE-KAAN-60M0000000, Projected EOL: 2044-07-11 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.1400
  • 25 $5.9500
  • 100 $5.4100
  • 1,000 $5.2300
  • 5,000 $5.1700
$5.1700 / $7.1400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now

CAD Models for VC-801-EAE-KAAN-60M0000000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VC-801-EAE-KAAN-60M0000000 by Microchip Technology Inc

VC-801-EAE-KAAN-60M0000000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
60 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
DILCC4,.12
Physical Dimension
5mm x 3.2mm x 1.4mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
Screening Level
MIL-STD-883
Supply Current-Max
30 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VC-801-EAE-KAAN-60M0000000
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 60MHz Nom
    VS

Related Parts for VC-801-EAE-KAAN-60M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC-801-EAE-KAAN-60M0000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC-801-EAE-KAAN-60M000000... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VC-801-EAE-KAAN-60M000000... would you like to use for your alert(s)?
  • Please alert me when VC-801-EAE-KAAN-60M000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC-801-EAE-KAAN-60M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC-801-EAE-KAAN-60M000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC-801-EAE-KAAN-60M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC-801-EAE-KAAN-60M000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC-801-EAE-KAAN-60M0000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: