Part Details for VC-801-EAC-KAAN-19M6608000 by Microchip Technology Inc
Results Overview of VC-801-EAC-KAAN-19M6608000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-801-EAC-KAAN-19M6608000 Information
VC-801-EAC-KAAN-19M6608000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VC-801-EAC-KAAN-19M6608000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-801-EAC-KAAN-19M6608000
|
Microchip Technology Inc | VC-801-EAC-KAAN-19M6608000, LDFN, Projected EOL: 2044-01-28 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now |
Part Details for VC-801-EAC-KAAN-19M6608000
VC-801-EAC-KAAN-19M6608000 CAD Models
VC-801-EAC-KAAN-19M6608000 Part Data Attributes
|
VC-801-EAC-KAAN-19M6608000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-801-EAC-KAAN-19M6608000
Microchip Technology Inc
CMOS Output Clock Oscillator, 19.6608MHz Nom
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.6608 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-801-EAC-KAAN-19M6608000
This table gives cross-reference parts and alternative options found for VC-801-EAC-KAAN-19M6608000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-801-EAC-KAAN-19M6608000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM99221C2E@20.000000MHZ | MMD | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom | VC-801-EAC-KAAN-19M6608000 vs SM99221C2E@20.000000MHZ |
CSX-750FBE20000000T | Citizen Finedevice Co Ltd | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | VC-801-EAC-KAAN-19M6608000 vs CSX-750FBE20000000T |
531CA20M0000DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-801-EAC-KAAN-19M6608000 vs 531CA20M0000DGR |
SM99321C7E@20.000000MHZ | MMD | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom | VC-801-EAC-KAAN-19M6608000 vs SM99321C7E@20.000000MHZ |
531CA20M0000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-801-EAC-KAAN-19M6608000 vs 531CA20M0000BG |
SM7745HV-20.0M | Pletronics Inc | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | VC-801-EAC-KAAN-19M6608000 vs SM7745HV-20.0M |
SM99321C3A@20.000000MHZ | MMD | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom | VC-801-EAC-KAAN-19M6608000 vs SM99321C3A@20.000000MHZ |
NZ2520SB-20.000000M-NSA3415E | Nihon Dempa Kogyo Co Ltd | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | VC-801-EAC-KAAN-19M6608000 vs NZ2520SB-20.000000M-NSA3415E |
8NE-20.000MBM-T | TXC Corporation | $1.3700 | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | VC-801-EAC-KAAN-19M6608000 vs 8NE-20.000MBM-T |
531PA20M0000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-801-EAC-KAAN-19M6608000 vs 531PA20M0000DG |