Part Details for VC-709-HDE-FAAN-156M250000_SNPB by Microchip Technology Inc
Overview of VC-709-HDE-FAAN-156M250000_SNPB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-709-HDE-FAAN-156M250000_SNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-HDE-FAAN-156M250000_SNPB-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +2.5 V Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-HDE-FAAN-156M250000_SNPB
|
Microchip Technology Inc | VC-709-HDE-FAAN-156M250000_SNPBDIP, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
582 Alternates Available |
|
$288.2200 / $398.3500 | Buy Now |
Part Details for VC-709-HDE-FAAN-156M250000_SNPB
VC-709-HDE-FAAN-156M250000_SNPB CAD Models
VC-709-HDE-FAAN-156M250000_SNPB Part Data Attributes
|
VC-709-HDE-FAAN-156M250000_SNPB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-HDE-FAAN-156M250000_SNPB
Microchip Technology Inc
LVDS Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VC-709-HDE-FAAN-156M250000_SNPB
This table gives cross-reference parts and alternative options found for VC-709-HDE-FAAN-156M250000_SNPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-709-HDE-FAAN-156M250000_SNPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7DBF4-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | VC-709-HDE-FAAN-156M250000_SNPB vs AX7DBF4-156.2500T |
AX3DBF2-156.2500T | XTAL OSC XO 156.25MHZ 2.5V LVDS | Abracon Corporation | VC-709-HDE-FAAN-156M250000_SNPB vs AX3DBF2-156.2500T |
GXO-L72J/AI156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-709-HDE-FAAN-156M250000_SNPB vs GXO-L72J/AI156.25MHZ |
ALD2-156.25MHZ-N-R-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | VC-709-HDE-FAAN-156M250000_SNPB vs ALD2-156.25MHZ-N-R-V-A-T |
AX3DBF3-156.2500 | XTAL OSC XO 156.25MHZ 2.5V LVDS | Abracon Corporation | VC-709-HDE-FAAN-156M250000_SNPB vs AX3DBF3-156.2500 |
SG3225VEN156.250000M-DDGA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-709-HDE-FAAN-156M250000_SNPB vs SG3225VEN156.250000M-DDGA3 |
AX7DBF3-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | VC-709-HDE-FAAN-156M250000_SNPB vs AX7DBF3-156.2500C |
SG7050VEN156.250000M-DDHA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-709-HDE-FAAN-156M250000_SNPB vs SG7050VEN156.250000M-DDHA |
SG7050VEN156.250000M-DDHA0 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | VC-709-HDE-FAAN-156M250000_SNPB vs SG7050VEN156.250000M-DDHA0 |
CLDPTRI-156.250 | LVDS Output Clock Oscillator, 50MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | VC-709-HDE-FAAN-156M250000_SNPB vs CLDPTRI-156.250 |