Part Details for VC-709-EDE-KAAN-106M250000TR by Microchip Technology Inc
Overview of VC-709-EDE-KAAN-106M250000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-EDE-KAAN-106M250000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-709-EDE-KAAN-106M250000TR-ND
|
DigiKey | VC-709-EDE-KAAN-106M250000TR Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-EDE-KAAN-106M250000TR
|
Microchip Technology Inc | VC-709-EDE-KAAN-106M250000TR, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9300 / $4.0500 | Buy Now |
Part Details for VC-709-EDE-KAAN-106M250000TR
VC-709-EDE-KAAN-106M250000TR CAD Models
VC-709-EDE-KAAN-106M250000TR Part Data Attributes:
|
VC-709-EDE-KAAN-106M250000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-EDE-KAAN-106M250000TR
Microchip Technology Inc
LVDS Output Clock Oscillator, 106.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |