Part Details for VC-709-ECW-FAAN-156M253906 by Microchip Technology Inc
Overview of VC-709-ECW-FAAN-156M253906 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-709-ECW-FAAN-156M253906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-ECW-FAAN-156M253906-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +3.3 V Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-ECW-FAAN-156M253906
|
Microchip Technology Inc | VC-709-ECW-FAAN-156M253906, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
45 Alternates Available |
|
$14.8900 / $20.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 45 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 2940 |
|
RFQ |
Part Details for VC-709-ECW-FAAN-156M253906
VC-709-ECW-FAAN-156M253906 CAD Models
VC-709-ECW-FAAN-156M253906 Part Data Attributes
|
VC-709-ECW-FAAN-156M253906
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-ECW-FAAN-156M253906
Microchip Technology Inc
VC-709-ECW-FAAN-156M253906
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OPUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.253906 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-709-ECW-FAAN-156M253906
This table gives cross-reference parts and alternative options found for VC-709-ECW-FAAN-156M253906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-709-ECW-FAAN-156M253906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPP336156.253906I | Integrated Device Technology Inc | Check for Price | LVPECL Output Clock Oscillator, 156.253906MHz Nom | VC-709-ECW-FAAN-156M253906 vs XPP336156.253906I |
EMCL13N2J-156.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-709-ECW-FAAN-156M253906 vs EMCL13N2J-156.000M |
EMCL23N2H-156.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-709-ECW-FAAN-156M253906 vs EMCL23N2H-156.000M |
EMCL23E2J-156.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-709-ECW-FAAN-156M253906 vs EMCL23E2J-156.000MTR |
EMCL13J2J-156.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-709-ECW-FAAN-156M253906 vs EMCL13J2J-156.000MTR |
EMCL23N2J-156.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-709-ECW-FAAN-156M253906 vs EMCL23N2J-156.000M |
EMCL23N2H-156.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-709-ECW-FAAN-156M253906 vs EMCL23N2H-156.000MTR |
VC-708-ECW-FNXN-156M253906 | Microchip Technology Inc | Check for Price | VC-708-ECW-FNXN-156M253906 | VC-709-ECW-FAAN-156M253906 vs VC-708-ECW-FNXN-156M253906 |
EMCL13J2J-156.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-709-ECW-FAAN-156M253906 vs EMCL13J2J-156.000M |
EMCL13E2H-156.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-709-ECW-FAAN-156M253906 vs EMCL13E2H-156.000MTR |