Part Details for VC-709-ECE-KAAN-100M000000 by Microchip Technology Inc
Results Overview of VC-709-ECE-KAAN-100M000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-709-ECE-KAAN-100M000000 Information
VC-709-ECE-KAAN-100M000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VC-709-ECE-KAAN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-ECE-KAAN-100M000000-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +3.3 V Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-ECE-KAAN-100M000000
|
Microchip Technology Inc | VC-709-ECE-KAAN-100M000000, LDFN, Projected EOL: 2044-01-28 COO: Japan ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
4 Alternates Available |
|
$12.5500 / $17.3400 | Buy Now |
|
Onlinecomponents.com | HCSL, LVDS, LVPECL Crystal Oscillator RoHS: Compliant | 4 Factory Stock |
|
$0 | Buy Now |
Part Details for VC-709-ECE-KAAN-100M000000
VC-709-ECE-KAAN-100M000000 CAD Models
VC-709-ECE-KAAN-100M000000 Part Data Attributes
|
VC-709-ECE-KAAN-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-ECE-KAAN-100M000000
Microchip Technology Inc
VC-709-ECE-KAAN-100M000000
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for VC-709-ECE-KAAN-100M000000
This table gives cross-reference parts and alternative options found for VC-709-ECE-KAAN-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-709-ECE-KAAN-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPP735100.000000K | Renesas Electronics Corporation | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom | VC-709-ECE-KAAN-100M000000 vs XPP735100.000000K |
EMCL23H2H-100.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-709-ECE-KAAN-100M000000 vs EMCL23H2H-100.000MTR |
FPLD62T2G-100.0MHZ | Connor-Winfield | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-4 | VC-709-ECE-KAAN-100M000000 vs FPLD62T2G-100.0MHZ |
GXO-E72L/BIN100.0MHZ | Golledge Electronics Ltd | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | VC-709-ECE-KAAN-100M000000 vs GXO-E72L/BIN100.0MHZ |
531MA100M000BGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-709-ECE-KAAN-100M000000 vs 531MA100M000BGR |
531AA100M000BGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-709-ECE-KAAN-100M000000 vs 531AA100M000BGR |
534AA000292BGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | VC-709-ECE-KAAN-100M000000 vs 534AA000292BGR |
531MA100M000DG | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VC-709-ECE-KAAN-100M000000 vs 531MA100M000DG |
534AA000292DGR | Skyworks Solutions Inc | Check for Price | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | VC-709-ECE-KAAN-100M000000 vs 534AA000292DGR |
EMRC13D2H-100.000M | Abracon Corporation | Check for Price | MEMS OSC XO 100.0000MHZ LVPECL SMD | VC-709-ECE-KAAN-100M000000 vs EMRC13D2H-100.000M |
VC-709-ECE-KAAN-100M000000 Frequently Asked Questions (FAQ)
-
Microchip provides a reference design and layout guidelines in the VC709 Evaluation Board User's Guide (DS50002735A). Follow the recommended layout and thermal management practices to ensure optimal performance and minimize thermal issues.
-
Refer to the PolarFire SoC FPGA Clocking and PLL User's Guide (DS50002734A) for detailed information on clocking and PLL configuration. You can also use the Microchip PolarFire SoC FPGA Clock Wizard tool to generate clocking configurations for your design.
-
The power consumption and thermal characteristics are dependent on the specific use case and operating conditions. Refer to the PolarFire SoC FPGA Power Estimation and Thermal Management Application Note (DS50002736A) for guidance on estimating power consumption and thermal management. You can also use the Microchip Power Calculator tool to estimate power consumption for your design.
-
Microchip provides a Secure Boot and Secure Firmware Update Solution for PolarFire SoC FPGAs. Refer to the PolarFire SoC FPGA Secure Boot and Secure Firmware Update User's Guide (DS50002737A) for detailed information on implementing secure boot and secure firmware updates.
-
Microchip provides a range of development tools and software, including the Libero SoC Design Suite, PolarFire SoC FPGA SDK, and SoftConsole IDE. Refer to the Microchip website for more information on available development tools and software.