Part Details for VC-709-121-148M351600_SNPB by Microchip Technology Inc
Overview of VC-709-121-148M351600_SNPB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-121-148M351600_SNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-121-148M351600_SNPB-ND
|
DigiKey | VC-709-121-148M351600_SNPB Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-121-148M351600_SNPB
|
Microchip Technology Inc | VC-709-121-148M351600_SNPBDIP, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$44.1900 / $61.0700 | Buy Now |
Part Details for VC-709-121-148M351600_SNPB
VC-709-121-148M351600_SNPB CAD Models
VC-709-121-148M351600_SNPB Part Data Attributes
|
VC-709-121-148M351600_SNPB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-121-148M351600_SNPB
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.3516MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OPUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.3516 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN LEAD |
Alternate Parts for VC-709-121-148M351600_SNPB
This table gives cross-reference parts and alternative options found for VC-709-121-148M351600_SNPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-709-121-148M351600_SNPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLPTVK-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-709-121-148M351600_SNPB vs CLPTVK-156.250EL |
CLDTVK-156.250 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-709-121-148M351600_SNPB vs CLDTVK-156.250 |
545BAA156M250ABGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | VC-709-121-148M351600_SNPB vs 545BAA156M250ABGR |
CLDLTSK-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-709-121-148M351600_SNPB vs CLDLTSK-156.250 |
AX5DAF3-156.2500T | OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | VC-709-121-148M351600_SNPB vs AX5DAF3-156.2500T |
536BB156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | VC-709-121-148M351600_SNPB vs 536BB156M250DG |
AX5DAF1-156.2500T | OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | VC-709-121-148M351600_SNPB vs AX5DAF1-156.2500T |
CLPTSK-156.250 | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | VC-709-121-148M351600_SNPB vs CLPTSK-156.250 |
540BAC156M250ABGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | VC-709-121-148M351600_SNPB vs 540BAC156M250ABGR |
535BB156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | VC-709-121-148M351600_SNPB vs 535BB156M250DG |