Part Details for VC-708-ECE-SNXN-125M000000 by Microchip Technology Inc
Overview of VC-708-ECE-SNXN-125M000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-708-ECE-SNXN-125M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-708-ECE-SNXN-125M000000
|
Microchip Technology Inc | Low Jitter SMD LVPECL OSC, 5.0x7.0mm, 3.3V, -40 to +85C, +/-100ppm, 125MHz, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
200 Alternates Available |
|
$40.1500 / $60.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0 | Buy Now |
Part Details for VC-708-ECE-SNXN-125M000000
VC-708-ECE-SNXN-125M000000 CAD Models
VC-708-ECE-SNXN-125M000000 Part Data Attributes
|
VC-708-ECE-SNXN-125M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-708-ECE-SNXN-125M000000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VC-708-ECE-SNXN-125M000000
This table gives cross-reference parts and alternative options found for VC-708-ECE-SNXN-125M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-708-ECE-SNXN-125M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL23C2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECE-SNXN-125M000000 vs EMCL23C2H-125.000MTR |
EMCL23C2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECE-SNXN-125M000000 vs EMCL23C2J-125.000M |
EMCL23C2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECE-SNXN-125M000000 vs EMCL23C2H-125.000M |
EMCL23C2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECE-SNXN-125M000000 vs EMCL23C2J-125.000MTR |
EMCL23G2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECE-SNXN-125M000000 vs EMCL23G2J-125.000MTR |
GXO-E72L/IN125.0MHZ | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | VC-708-ECE-SNXN-125M000000 vs GXO-E72L/IN125.0MHZ |
EMCL23L2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECE-SNXN-125M000000 vs EMCL23L2J-125.000MTR |
EMCL23G2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECE-SNXN-125M000000 vs EMCL23G2H-125.000MTR |
EMCL23L2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VC-708-ECE-SNXN-125M000000 vs EMCL23L2H-125.000M |