Part Details for VC-706-HCE-FAAN-31M2500000 by Microchip Technology Inc
Overview of VC-706-HCE-FAAN-31M2500000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VC-706-HCE-FAAN-31M2500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-706-HCE-FAAN-31M2500000
|
Microchip Technology Inc | VC-706-HCE-FAAN-31M2500000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.3200 / $18.4100 | Buy Now |
Part Details for VC-706-HCE-FAAN-31M2500000
VC-706-HCE-FAAN-31M2500000 CAD Models
VC-706-HCE-FAAN-31M2500000 Part Data Attributes
|
VC-706-HCE-FAAN-31M2500000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-706-HCE-FAAN-31M2500000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 31.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL O/P; TR, 7 INCH | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 31.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |