Part Details for VC-706-EDW-KAAN-156M250000 by Microchip Technology Inc
Overview of VC-706-EDW-KAAN-156M250000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-706-EDW-KAAN-156M250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-706-EDW-KAAN-156M250000
|
Microchip Technology Inc | VC-706-EDW-KAAN-156M250000, Projected EOL: 2044-09-02 RoHS: Compliant pbFree: Yes |
72 Alternates Available |
|
$11.9000 / $16.4500 | Buy Now |
Part Details for VC-706-EDW-KAAN-156M250000
VC-706-EDW-KAAN-156M250000 CAD Models
VC-706-EDW-KAAN-156M250000 Part Data Attributes
|
VC-706-EDW-KAAN-156M250000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-706-EDW-KAAN-156M250000
Microchip Technology Inc
LVDS Output Clock Oscillator, 156.25MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VC-706-EDW-KAAN-156M250000
This table gives cross-reference parts and alternative options found for VC-706-EDW-KAAN-156M250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-706-EDW-KAAN-156M250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VCC6-LCD-156M250000 | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom | VC-706-EDW-KAAN-156M250000 vs VCC6-LCD-156M250000 |
VC-711-EDE-KAAN-156M250000 | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom | VC-706-EDW-KAAN-156M250000 vs VC-711-EDE-KAAN-156M250000 |
VCC6-LCB-156M250000TR | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 156.25MHz Nom | VC-706-EDW-KAAN-156M250000 vs VCC6-LCB-156M250000TR |