Part Details for VC-2R8A80-1635L by FUJITSU Limited
Overview of VC-2R8A80-1635L by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61635LN50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
R5F61635LD50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) |
Part Details for VC-2R8A80-1635L
VC-2R8A80-1635L CAD Models
VC-2R8A80-1635L Part Data Attributes
|
VC-2R8A80-1635L
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
VC-2R8A80-1635L
FUJITSU Limited
Voltage Controlled Oscillator, 1620MHz Min, 1650MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | LCC8,.2SQ,80 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 10 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 22 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1650 MHz | |
Operating Frequency-Min | 1620 MHz | |
Operating Frequency-Nom | 1650 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -3 dBm | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8,.2SQ,80 | |
Phase Noise | 70 dBc/Hz | |
Physical Dimension | 5.5mm x 4.8mm x 1.6mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max | 2.95 V | |
Supply Voltage-Min | 2.65 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |