Part Details for VC-2R5A43-0807/1615 by FUJITSU Limited
Overview of VC-2R5A43-0807/1615 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-14NJLB | Coilcraft Inc | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0807SQ-6N9GLB | Coilcraft Inc | General Purpose Inductor, 0.0069uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT | |
0807SQ-10NJLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT |
Price & Stock for VC-2R5A43-0807/1615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |