-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6611
|
Newark | Power Line Filter, 1 Phase, 15A, Qc, Voltage Rating:250V, Current Rating:15A, Product Range:Vc Filters Series, Filter Terminals:Quick Connect, Filter Type:1 Phase, Leakage Current Max:1.5Ma Rohs Compliant: Yes |Kemet VC-215F3V RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8900 / $25.1600 | Buy Now |
DISTI #
399-19941-ND
|
DigiKey | LINE FILTER 250VAC/VDC 15A CHASS Min Qty: 1 Lead time: 56 Weeks Container: Box |
71 In Stock |
|
$22.7900 | Buy Now |
DISTI #
VC-215F3V
|
Avnet Americas | Power Line Filter 15A 250VDC/VAC Faston/Threaded-Stud Stud Mount Tray - Trays (Alt: VC-215F3V) Min Qty: 60 Package Multiple: 30 Container: Tray | 0 |
|
$21.5570 / $22.6963 | Buy Now |
DISTI #
71545609
|
RS | Filter EMI-RFI 250 VAC 15A 300mOhms 1 Phase Faston | KEMET VC-215F3V RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6400 | RFQ |
DISTI #
VC-215F3V
|
Avnet Abacus | Power Line Filter 15A 250VDC/VAC Faston/Threaded-Stud Stud Mount Tray (Alt: VC-215F3V) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC-215F3V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VC-215F3V
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Diameter | 38 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 60 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1.5 mA | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 15 A | |
Rated Voltage | 250 V |