Part Details for VC-1437-16 by Caplugs
Results Overview of VC-1437-16 by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701437EAFE | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Simple gauge system | |
10143744-206KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 6 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143746-313KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 13 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for VC-1437-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ |
Part Details for VC-1437-16
VC-1437-16 CAD Models
VC-1437-16 Part Data Attributes
|
VC-1437-16
Caplugs
Buy Now
Datasheet
|
Compare Parts:
VC-1437-16
Caplugs
Connector Accessory, Cap Item,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPLUGS | |
Reach Compliance Code | unknown | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | VINYL | |
Operating Temperature-Max | 176 °C | |
Operating Temperature-Min | -32 °C |