-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 34 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, GREEN, ULTRA COMPACT, LLP1006-2M, 2 PIN, Transient Suppressor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBUS05L1-DD1-G-08CT-ND
|
DigiKey | TVS DIODE 5.5VWM 17VC LLP1006-2M Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181413 In Stock |
|
$0.0591 / $0.3700 | Buy Now |
|
New Advantage Corporation | VBUS Series 7 V Bi-Directional BiSy Single Line ESD Protection Diode LLP1006-2M RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 48000 |
|
$0.0763 / $0.0817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VBUS05L1-DD1-G-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VBUS05L1-DD1-G-08
Vishay Semiconductors
DIODE 34 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, GREEN, ULTRA COMPACT, LLP1006-2M, 2 PIN, Transient Suppressor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | LLP1006-2M | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 8.4 V | |
Clamping Voltage-Max | 17 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 34 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |