Part Details for VBUS054CV-HS3-GS08 by Vishay Semiconductors
Overview of VBUS054CV-HS3-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for VBUS054CV-HS3-GS08
VBUS054CV-HS3-GS08 CAD Models
VBUS054CV-HS3-GS08 Part Data Attributes:
|
VBUS054CV-HS3-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VBUS054CV-HS3-GS08
Vishay Semiconductors
Trans Voltage Suppressor Diode, 246W, Unidirectional, 1 Element, Silicon, GREEN, ULTRA COMPACT, PLASTIC, LLP75-6A, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | GREEN, ULTRA COMPACT, PLASTIC, LLP75-6A, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | LLP75-6A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 246 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |