-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 240 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, GREEN, ULTRA COMPACT, PLASTIC, LLP75-7L, 6 PIN, Transient Suppressor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBUS053AZ-HAF-GS08GICT-ND
|
DigiKey | TVS DIODE 5.5VWM 18VC LLP75-7L Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44514 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
|
New Advantage Corporation | 3 Channel 36 W 6.5 V USB-OTG BUS-Port ESD-Protection - LLP75-7L RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.2480 / $0.2657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VBUS053AZ-HAF-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VBUS053AZ-HAF-GS08
Vishay Semiconductors
DIODE 240 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, GREEN, ULTRA COMPACT, PLASTIC, LLP75-7L, 6 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | S-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | LLP75-7L | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 8.25 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 18 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 240 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |