Part Details for VBT30L60C-E3/4W by Vishay Intertechnologies
Overview of VBT30L60C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBT30L60C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3657
|
Newark | 30A,60V, trench Sky Rect. |Vishay VBT30L60C-E3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9370 | Buy Now |
DISTI #
VBT30L60C-E3/4W
|
Avnet Americas | 30A,60V,TRENCH SKY RECT. (Alt: VBT30L60C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.8192 | Buy Now |
DISTI #
78-VBT30L60C-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 60V Dual Low TrenchMOS RoHS: Compliant | 5127 |
|
$0.8560 / $2.0400 | Buy Now |
DISTI #
VBT30L60C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 30A 60V Dual Low TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8600 / $0.8700 | Buy Now |
DISTI #
VBT30L60C-E3/4W
|
EBV Elektronik | (Alt: VBT30L60C-E3/4W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VBT30L60C-E3/4W
VBT30L60C-E3/4W CAD Models
VBT30L60C-E3/4W Part Data Attributes
|
VBT30L60C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBT30L60C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VBT30L60C-E3/4W
This table gives cross-reference parts and alternative options found for VBT30L60C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBT30L60C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30DM60CLHM3/I | Rectifier Diode, | Vishay Intertechnologies | VBT30L60C-E3/4W vs V30DM60CLHM3/I |
VBT30L60C-E3/4W | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | VBT30L60C-E3/4W vs VBT30L60C-E3/4W |